NMB 06030PB-A1L-AA-00

AC Fans AC Axial Fan, 60x60x30mm, 115VAC, 9.1CFM, Flange Mount, Lead Wires, IP54 Rated
$ 11.618
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for NMB 06030PB-A1L-AA-00.

IHS

Datasheet1 page5 years ago

Master Electronics

Future Electronics

Inventory History

3 month trend:
+5.73%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of NMB 06030PB-A1L-AA-00 provided by its distributors.

AC Fans AC Axial Fan, 60x60x30mm, 115VAC, 9.1CFM, Flange Mount, Lead Wires, IP54 Rated
60 x 30 mm 115 V 2000 RPM 7 CFM 28 dBA Black Plastic Impeller Ball Bearing Fan
Fan; AC; 115VAC; 60Hz; 60x60x30mm; 0.26m3/min; 29.0dB.
AXIAL FAN, 60MM, 115VAC, 7.1CFM, 28DB;
Ac Fan, Ball, 60Mm, 2600Rpm, 115V, 0.07A; Nominal Rated Voltage Ac:115V; Fan Frame Type:Square; Fan Frame Size:60Mm; External Depth:30Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:7.1Cfm; Noise Rating:28Db; Power Rating:4.5W Rohs Compliant: Yes |Nmb Technologies 06030PB-A1L-AA-00

Manufacturer Aliases

NMB has several brands around the world that distributors may use as alternate names. NMB may also be known as the following names:

  • NMB TECHNOLOGIES
  • NMB Technologies Corporation
  • NMBS
  • NPNX
  • NMB Technologies Corp
  • NMB TECHOLOGIES
  • NMBTECH
  • NMB TECHNOLOGIES MIN
  • NMB TECHNOLOGIES COR
  • NMB-Minebea
  • NMB LIGHTING
  • NMB CORPORATION
  • MinebeaMistumi – NMB Technologies
  • MINEBEAMISTUMI – NMB TECHNOLOGIE
  • NMB TECHNOLOGIES CORPORATION (VA)
  • NMB TECHNOLOGIES CORPORATION/MOTORS
  • NMB Technolo
  • NMB FANS
  • NMB TECHNOLOGIES CORP (Motors)
  • NMB TECHNOLOGIE
  • NMB TECHNOLOGIES INC
  • MINEBEAMITSUMI
  • NMB-MAT
  • MINEBEACOLTD