United Chemi-Con ESMG100ELL103MN25S

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 10000uF
$ 1.231
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con ESMG100ELL103MN25S.

IHS

Datasheet4 pages11 years ago

Newark

element14

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

NichiconURS1A103MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR URS 10V 10000muF ±20% 0.709Dia 18.00mm
PanasonicEEUHD1A103
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR HD 10V 10000muF ±20% 0.630Dia 16.00mm
PanasonicECA-1AHG103
Cap Aluminum 10000uF 10V 20% (16 X 31.5mm) Radial 7.5mm 1890mA 2000h 105°C Bulk
PanasonicEEU-HD1A103B
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR HD 10V 10000muF ±20% 0.630Dia 16.00mm
NichiconUVK1A103MHD
10000uF 10V 卤20% 2.55A@120Hz Plugin,D16xL31.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR PK 10V 10000muF ±20% 0.630Dia 16.00mm

Descriptions

Descriptions of United Chemi-Con ESMG100ELL103MN25S provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 10000uF
Cap Aluminum Lytic 10000uF 10V 20% (20 X 25mm) Radial 10mm 2410mA 2000h 85°C Bulk
10mF 10V ¡À20% 10mm 2000h@ 85¡ãC 2.41A@ 120Hz,2.6028A@ 100kHz 25mm*26.5mm
CAP ALUM 10000UF 20% 10V RADIAL
CAPACITOR ALUM ELEC 10000UF, 10V, 20%, RADIAL; Capacitance:10000µF; Voltage(DC):10V; Capacitance Tolerance:± 20%; Capacitor Terminals:PC Pin; Lifetime @ Temperature:2000 hours @ 85°C; Polarity:Polar; Lead Spacing:10mm; ESR:- RoHS Compliant: Yes

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con