Nicomatic 202S16

16 Position Dual Row 0.079 in Pitch Female Solder Terminal Plug Board Connector
$ 24.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nicomatic 202S16.

IHS

Datasheet1 page17 years ago

Future Electronics

CAD Models

Download Nicomatic 202S16 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 24.04
$ 6.79
$ 6.79
Stock
401
38,137
38,137
Authorized Distributors
1
6
6
Gender
Female
Female
Female
Pitch
-
2 mm
2 mm
Number of Positions
16
16
16
Number of Rows
-
2
2
Mount
-
Cable
Cable
Contact Plating
-
Gold
Gold

Supply Chain

Country of OriginFrance
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2004-10-21
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Nicomatic 202S16 provided by its distributors.

16 Position Dual Row 0.079 in Pitch Female Solder Terminal Plug Board Connector
2 mm pitch, 2 row female connector, 216

Manufacturer Aliases

Nicomatic has several brands around the world that distributors may use as alternate names. Nicomatic may also be known as the following names:

  • NICOMATICLP
  • NICOMATI
  • Nicomatic North America
  • NICOMATICNORTHAMER
  • NICOMATIC CONNECTIQUE
  • NICOMATIC CONNECTORS
  • NICOMATIC FRANCE
  • NICOMATIC LTD