Nichicon UTT1V220MDD1TP

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22uF
$ 0.15
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UTT1V220MDD1TP.

IHS

Datasheet2 pages6 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nichicon UTT1V220MDD1TP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.15
$ 0.099
Stock
1,977
10,204
Authorized Distributors
1
3
Capacitance
22 µF
22 µF
Mount
Through Hole
-
Case/Package
Radial
Radial
Voltage Rating (DC)
35 V
35 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
5000 hours
1000 hours
Ripple Current
120 mA
-
Height - Seated (Max)
8.001 mm
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

PanasonicEEA-FC1E220H
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 25V 22muF ±20% 0.197Dia 5.00mm
PanasonicEEA-FC1E220B
Cap Aluminum Lytic 22uF 25V 20% (5 X 7mm) Radial 5mm 120mA 1000h 105°C Ammo Pack
NichiconUSV1E220MFD
SV Series 22 uF 25 V 105°C Ø6.3x7mm LS=2.5mm Radial Aluminum Electrolytic Cap
NichiconUSV1V220MFD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR USV 35V 22muF ±20% 0.248Dia 6.30mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 22uF
PanasonicEEA-FC1E220
Cap Aluminum 22uF 25V 20% (5 X 7mm) Radial 2mm 120mA 1000h 105°C Bulk

Descriptions

Descriptions of Nichicon UTT1V220MDD1TP provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22uF
CAP ALUM 22UF 20% 35V RADIAL
Radial Can UTT 35V 22muF ±20% 0.248Dia 6.30mm
Radials/Tp&ammo |Nichicon UTT1V220MDD1TP

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL