What’s new: Find the right parts faster with our redesigned experience

Learn more

KYOCERA AVX UPH2G221MHD

220uF 400V 卤20% 1.2A@120Hz Plugin, D18xL48mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 3.987
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UPH2G221MHD.

IHS

Datasheet2 pages3 years ago

Nichicon SCT

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+4.53%

CAD Models

Download KYOCERA AVX UPH2G221MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.987
$ 4.16
Stock
17,400
39,862
Authorized Distributors
6
6
Capacitance
220 µF
220 µF
Mount
PCB, Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
400 V
400 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
10000 hours
Ripple Current
1.2 A
1.2 A
Height - Seated (Max)
48.006 mm
48.006 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2012-09-11
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Wurth Elektronik861111483010
Electrolytic Capacitor, Snap-in, WCAP-AIL5 Series, 220 F, 20%, 450 V, 22 mm
Wurth Elektronik861021484017
WCAP-AIG5 Aluminum Electrolytic Capacitors
United Chemi-ConEKMH451VNN221MQ50T
Cap Aluminum Lytic 220uF 450V 20% (25.4 X 50mm) Snap-In 10mm 1.13 Ohm 980mA 2000h 105°C
Cap Aluminum Lytic 220uF 450V 20% (18 X 50mm) Radial 7.5mm 1220mA 2000h 105C Bulk
United Chemi-ConESMQ451VSN221MP45S
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SMQ 450V 220muF ±20% 0.866Dia 22.00mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLG 450V 220muF ±20% 0.866Dia 22.00mm

Descriptions

Descriptions of KYOCERA AVX UPH2G221MHD provided by its distributors.

220uF 400V 卤20% 1.2A@120Hz Plugin,D18xL48mm Aluminum Electrolytic Capacitors - Leaded ROHS
CAPACITOR, AL ELECTROLYTIC, CAP 220 UF, TOL 20%, VOL-RTG 400 VDC, RADIAL, BULK
Electrolytic capacitor; 220uF; 400V; 105deg.C; 18x46 r=7.5mm; 20%; 2000h
Aluminum Electrolytic Capacitors - Radial Leaded 220 uF 400 Volt 20%
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
Cap Aluminum Lytic 220uF 400V 20% (18 X 46mm) Radial 7.5mm 1.2A 2000h 105C Bulk

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX