Nichicon UHW0J682MHD6

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHW 6.3V 6800muF ±20% 0.630Dia 16.00mm
$ 0.912
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UHW0J682MHD6.

IHS

Datasheet6 pages3 years ago

TME

Nichicon SCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nichicon UHW0J682MHD6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.912
$ 0.746
$ 0.746
Stock
40,963
127,107
127,107
Authorized Distributors
5
6
6
Capacitance
6.8 mF
6.8 mF
6.8 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
17 mΩ
17 mΩ
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
3.03875 A
3.3 A
3.3 A
Height - Seated (Max)
21.9964 mm
21.9964 mm
21.9964 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicEEUFR0J682S
Panasonic EEUFR0J682S - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEU-FR0J682SB
Panasonic EEUFR0J682SB - Aluminum Electrolytic Capacitors (Radial Lead Type)
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ZLH 6.3V 6800muF ±20% 0.630Dia 16.00mm
PanasonicEEUFR1A682
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 10V 6800muF ±20% 0.630Dia 16.00mm
United Chemi-ConEKZN6R3ELL682ML20S
Cap Aluminum Lytic 6800uF 6.3V 20%( 16 X 20mm) Radial 7.5mm 3250mA 10000h 105C Bulk
United Chemi-ConEKYB160ELL682MM25S
Cap Aluminum Lytic 6800uF 16V 20% (18 X 25mm) Radial 7.5mm 3530mA 10000h 105C Bulk

Descriptions

Descriptions of Nichicon UHW0J682MHD6 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHW 6.3V 6800muF ±20% 0.630Dia 16.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount
6.8mF 6.3V ¡À20% 7.5mm 10000h@ 105¡ãC 2.86A@ 120Hz,3.795A@ 100 kHz ,D16xL20mm 16mm*22mm
6800uF 6.3V 14m惟 卤20% 2.86A@120Hz Plugin,D16xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
Extremely Low Impedance, High Reliability Lead Type, 6800 μ F, 6.3 V, RoHS
Nichicon SCT
CAP ALUM 6800UF 20% 6.3V RADIAL
Radial/ Bulk |Nichicon UHW0J682MHD6

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL