Nichicon UFW1H100MDD1TA

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFW 50V 10muF ±20% 0.197Dia 5.00mm
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UFW1H100MDD1TA.

IHS

Datasheet2 pages6 years ago

Inventory History

3 month trend:
-100%

CAD Models

Download Nichicon UFW1H100MDD1TA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.075
$ 0.075
Stock
23,488
384,209
384,209
Authorized Distributors
0
6
6
Capacitance
10 µF
10 µF
10 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
65 mA
65 mA
65 mA
Height - Seated (Max)
12.4968 mm
11.9888 mm
11.9888 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2001-09-17
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2023-03-31
LTD Date2023-11-30

Related Parts

United Chemi-ConESMG630ELL100ME11D
Cap Aluminum Lytic 10uF 63V 20% (5 X 11mm) Radial 2mm 65mA 2000h 85°C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 63V 10muF ±20% 0.197Dia 5.00mm
PanasonicECA1HM100
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECA1HM100I
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECA-1HM100B
Cap Aluminum 10uF 50V 20% (5 X 11mm) Radial 5mm 65mA 2000h 85C Ammo Pack
United Chemi-ConESMG160ELL100ME11D
Cap Aluminum Lytic 10uF 16V 20%( 5 X 11mm) Radial 2mm 50mA 2000h 85C Bulk

Descriptions

Descriptions of Nichicon UFW1H100MDD1TA provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFW 50V 10muF ±20% 0.197Dia 5.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
65mA@120Hz 卤20% 5mm 50V 10uF Plugin,D5xL12.5mm Horn-Type Electrolytic Capacitors ROHS
Radials/Tp&ammo |Nichicon UFW1H100MDD1TA

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL