Nichicon UBT1H101MPD1TD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UBT 50V 100muF ±20% 0.394Dia 10.00mm
$ 0.357
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UBT1H101MPD1TD.

IHS

Datasheet2 pages16 years ago

Future Electronics

CAD Models

Download Nichicon UBT1H101MPD1TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.357
$ 0.307
$ 0.307
Stock
3,551
93,437
93,437
Authorized Distributors
4
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
180 mΩ
180 mΩ
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
277.5 mA
277.5 mA
277.5 mA
Height - Seated (Max)
10.0076 mm
-
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2008-08-27
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-08-31

Related Parts

United Chemi-ConELXZ630ELL101MJC5S
LXZ Series 100 uF 63 V ±20 % Through Hole Radial Aluminum Electrolytic Capacitor
PanasonicEEUEB1H101S
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR EB 50V 100muF ±20% 0.315Dia 8.00mm
PanasonicEEU-EB1H101SB
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR EB 50V 100muF ±20% 0.315Dia 8.00mm
NichiconUPV1V101MGD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPV 35V 100muF ±20% 0.315Dia 8.00mm
NichiconUHV1V101MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHV 35V 100muF ±20% 0.248Dia 6.30mm
Wurth Elektronik860040573004
WCAP-ATUL Aluminum Electrolytic Capacitors

Descriptions

Descriptions of Nichicon UBT1H101MPD1TD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UBT 50V 100muF ±20% 0.394Dia 10.00mm
ALUMINUM ELECTROLYTIC CAPACITOR- 50VOLTS, 100UF EXT TEMPERATURE RANGE, RADIAL
Cap Aluminum Lytic 100uF 50V 20%( 10 X 12.5mm) Radial 5mm 555mA 5000h 125C Automotive Ammo
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
BT Series 50 V 100 uF 10 x 12.5 mm LS=5 mm Alumumin Electrolytic Capacitor

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL