Nichicon UBT1C222MHD

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UBT1C222MHD.

IHS

Datasheet3 pages3 years ago

Nichicon SCT

Newark

CAD Models

Download Nichicon UBT1C222MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.452
$ 1.452
Stock
1
50,812
50,812
Authorized Distributors
0
6
6
Capacitance
2.2 mF
2.2 mF
2.2 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
24 mΩ
24 mΩ
Life (Hours)
10000 hours
2000 hours
2000 hours
Ripple Current
1.15 A
2.3 A
2.3 A
Height - Seated (Max)
27.0002 mm
27.0002 mm
27.0002 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-06-30

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2200uF
PanasonicEEUFR1C222
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 16V 2200muF ±20% 0.492Dia 12.50mm
PanasonicEEUFR1C222B
Panasonic EEUFR1C222B - Aluminum Electrolytic Capacitors (Radial Lead Type)
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ZLH 16V 2200muF ±20% 0.492Dia 12.50mm
United Chemi-ConEKYB160ELL222MJ30S
Cap Aluminum Lytic 2200uF 16V 20%( 10 X 30mm) Radial 5mm 2230mA 10000h 105C Bulk
NichiconUHE1C222MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 16V 2200muF ±20% 0.492Dia 12.50mm

Descriptions

Descriptions of Nichicon UBT1C222MHD provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
High Temperature Range, For Industrial equipment(125degC) Lead Type, 2200 μ F, 16 V, RoHS
Nichicon SCT
CAP ALUM 2200UF 20% 16V RADIAL
Capacitor Alum Elect, 2200Uf, 16V, 20%, Radial; Capacitance:2200Μf; Voltage(Dc):16V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:1000 Hours @ 105°C; Polarity:Polar; Lead Spacing:7.5Mm; Esr:- Rohs Compliant: Yes |Nichicon UBT1C222MHD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL