Nichicon TVX2F3R3MAD

Cap Aluminum Lytic 3.3uF 315V 20% (8 X 20mm) Axial 36mA 2000h 85C
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon TVX2F3R3MAD.

IHS

Datasheet2 pages7 years ago

TME

Newark

CAD Models

Download Nichicon TVX2F3R3MAD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

NichiconUPS2G3R3MPD
Cap Aluminum Lytic 3.3uF 400V 20% (10 X 20mm) Radial 5mm 36mA 2000h 105C Bulk
KYOCERA AVXUPS2G3R3MPD1TD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 3.3uF
NichiconTVX2G3R3MCD
Cap Aluminum Lytic 3.3uF 400V 20% (10 X 21mm) Axial 38mA 2000h 85C
PanasonicECA2GHG3R3
Cap Aluminum Lytic 3.3uF 400V 20% (10 X 12.5mm) Radial 5mm 40mA 2000h 105C Automotive Bulk
PanasonicECA2GHG3R3B
Panasonic ECA2GHG3R3B - Aluminum Electrolytic Capacitors (Radial Lead Type)
Wurth Elektronik860021373005
WCAP-ATG5 Aluminum Electrolytic Capacitors

Descriptions

Descriptions of Nichicon TVX2F3R3MAD provided by its distributors.

Cap Aluminum Lytic 3.3uF 315V 20% (8 X 20mm) Axial 36mA 2000h 85C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount
CAP ALUM 3.3UF 20% 315V AXIAL
CAPACITOR ALUM ELECT, 3.3UF, 315V, 20%, AXIAL; Capacitance:3.3µF; Capacitance Tolerance:± 20%; Diameter:8mm; Height:20mm; Capacitor Terminals:Axial Leaded; Life Time @ Temperature:2000 hours @ 85°C; Operating Temperature Max:85°C ;RoHS Compliant: Yes

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL