What’s new: Find the right parts faster with our redesigned experience

Learn more

Nichicon PLV1H470MDL1

47UF 50V DC Polymer Alum Electrolytic Capacitor, Lv Series 3000H 10(DIA.)X13MM
$ 1.4
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon PLV1H470MDL1.

Newark

Datasheet2 pages16 years ago
Datasheet2 pages16 years ago

RS (Formerly Allied Electronics)

CAD Models

Download Nichicon PLV1H470MDL1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.4
$ 0.832
Stock
13,871
26,807
Authorized Distributors
2
6
Capacitance
47 µF
47 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
50 V
50 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
31 mΩ
24 mΩ
Life (Hours)
3000 hours
2000 hours
Ripple Current
2.5 A
2.7 A
Height - Seated (Max)
13.0048 mm
13.9954 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2009-09-03
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2023-07-31

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 63V 47muF ±20% 0.315Dia 8.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 63V 47muF ±20% 0.315Dia 8.00mm
KYOCERA AVXUBT1J470MPD1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UBT 63V 47muF ±20% 0.394Dia 10.00mm
Wurth Elektronik860080674005
WCAP-ATLI Aluminum Electrolytic Capacitors
United Chemi-ConEGXE630ELL470MJC5S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 47uF
Wurth Elektronik860080774008
WCAP-ATLI Aluminum Electrolytic Capacitors

Descriptions

Descriptions of Nichicon PLV1H470MDL1 provided by its distributors.

47UF 50V DC POLYMER ALUM ELECTROLYTIC CAPACITOR, LV SERIES 3000H 10(DIA.)X13MM
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 50V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
50V 47uF Polymer 卤20% 31m惟 2.5A@100kHz Polymer Aluminum Capacitors ROHS
Capacitor Alum Elec, 47Uf, 50V, 20%, Radial; Capacitance:47Μf; Voltage(Dc):50V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:2000 Hours @ 105°C; Polarity:Polar; Lead Spacing:-; Product Diameter:10Mmrohs Compliant: Yes |Nichicon PLV1H470MDL1

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL