What’s new: Find the right parts faster with our redesigned experience

Learn more

Nichicon PCG1A821MCL1GS

Cap Aluminum Polymer 820uF 10VDC 20% (10 X 10mm) SMD 0.015 Ohm 4300mA 2000h 105C Automotive T/R
$ 0.907
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon PCG1A821MCL1GS.

IHS

Datasheet2 pages3 years ago

Newark

Nichicon SCT

Inventory History

3 month trend:
-7.00%

CAD Models

Download Nichicon PCG1A821MCL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2007-04-13
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Wurth Elektronik875115257007
WCAP-PSHP Aluminum Polymer Capacitors
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 820uF, Surface Mount, 3333
KYOCERA AVXPCJ0J821MCL1GS
Polymer Aluminum SMD Capacitors 6.3V 820uF 105 C SMD Low ESR
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 820uF, Surface Mount, 3333
United Chemi-ConAPXA6R3ARA821MJC0G
Cap Aluminum Polymer 820uF 6.3V 20% (10 X 12.2mm) SMD 0.01 Ohm 5500mA 2000h 105°C T/R
United Chemi-ConAPXE6R3ARA821MJ80G
Cap Aluminum Polymer 820uF 6.3V 20% (10 X 7.7mm) SMD 0.014 Ohm 4300mA 2000h 105°C T/R

Descriptions

Descriptions of Nichicon PCG1A821MCL1GS provided by its distributors.

Cap Aluminum Polymer 820uF 10VDC 20% (10 X 10mm) SMD 0.015 Ohm 4300mA 2000h 105C Automotive T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 820uF, Surface Mount, 4141
Polymer Aluminum SMD Capacitors 10V 820uF 105 C SMD Low ESR
Capacitor Alum Elect, 820Uf, 10V, 20%, Smd, Full Reel; Capacitance:820Μf; Voltage(Dc):10V; Capacitor Case/Package:Radial Can - Smd; Esr:0.015Ohm; Lifetime @ Temperature:5000 Hours @ 85°C; Capacitance Tolerance:± 20% Rohs Compliant: Yes |Nichicon PCG1A821MCL1GS

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL