Nichicon LNY2V103MSEJ

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 10000uF, Chassis Mount
$ 70.15
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LNY2V103MSEJ.

IHS

Datasheet2 pages3 years ago

Nichicon SCT

Newark

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2009-08-31
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell DubilierDCMC103M400FE5F
Electrolytic Capacitor, Screw, Dcm Series, 10000 F, 20%, 400 V, 88.9 Mm Rohs Compliant: Yes
NichiconLNY2G103MSEJ
Radial Can - Screw Terminals ALUMINUM ELECTROLYTIC CAPACITOR LNY 400V 10000muF ±20% 3.543Dia 90.00mm
NichiconLNY2W103MSEJ
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 10000uF, Chassis Mount
NichiconLNY2G103MSEH
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 10000uF, Chassis Mount
United Chemi-ConE37X401CPN103MFE3M
ALUMINUM ELECTROLYTIC CAPACITOR, 10000UF, 400V, SCREW
United Chemi-ConE36D251HPN103ME92M
SERIES: U36D; VOLT: 250; CAP: 10000; DIA X LENGTH: 76X92; PACKAGING: LG

Descriptions

Descriptions of Nichicon LNY2V103MSEJ provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 10000uF, Chassis Mount
350V 10000uF 卤20% 32.9A@10kHz Bolt,D90xL95mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
CAP ALUM 10000UF 20% 350V SCREW
85degC High Voltage, For General Inverter Screw Terminal Type, 10000 μ F, 350 V, -40 to 85°C, RoHS
Nichicon SCT
Capacitor Alum Elec 10000Uf, 350V, 20%, Screw; Capacitance:10000Μf; Voltage(Dc):350V; Capacitance Tolerance:± 20%; Lifetime @ Temperature:4000 Hours @ 105°C; Polarity:Polar; Product Range:Lny Series; Product Diameter:90Mm; Esr:- Rohs Compliant: Yes |Nichicon LNY2V103MSEJ

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL