KYOCERA AVX LNK2V103MSEH

Aluminum Electrolytic Capacitor, 10000UF 350 V, Nk Series 5000H 76.2 X 155MM
$ 78.202
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX LNK2V103MSEH.

IHS

Datasheet2 pages3 years ago

Nichicon SCT

RS (Formerly Allied Electronics)

Alternate Parts

Price @ 1000
$ 78.202
$ 73.43
Stock
35,865
39,066
Authorized Distributors
4
2
Capacitance
10 mF
10 mF
Mount
Chassis Mount
Chassis Mount
Case/Package
Radial
-
Voltage Rating (DC)
350 V
350 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
5000 hours
-
Ripple Current
25.1 A
25.1 A
Height - Seated (Max)
154.9908 mm
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2007-10-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NichiconLQR2V103MSEH
Cap Aluminum Lytic 10000uF 350V 20% (76.2 X 170mm) Clamp Mount Screw 31100mA 5000h 85C Bulk
Cap Aluminum Lytic 10000uF 400V 20% (90 X 151mm) Screw Terminal 27900mA 5000h 85C
United Chemi-ConE37F501CPN103MFK0M
Aluminum Electrolytic Capacitor, 10000Uf, 500V, Screw
NichiconLQR2V103MSEJ
Aluminum Electrolytic Capacitors - Screw Terminal 350volts 10000uF 85c 90x130
United Chemi-ConE37F401CPN103MEJ1M
CAP ALUM 10000UF 20% 400V SCREW
United Chemi-ConERWF451LGN103MFH0M
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 10000uF

Descriptions

Descriptions of KYOCERA AVX LNK2V103MSEH provided by its distributors.

ALUMINUM ELECTROLYTIC CAPACITOR, 10000UF 350 V, NK SERIES 5000H 76.2 X 155MM
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 10000uF, Chassis Mount
85degC Smaller-Sized Screw Terminal Type, 10000 μ F, 350 V, -25 to 85°C, RoHS
Nichicon SCT
350V 10000uF 卤20% 35.14A@10kHz Bolt,D76.2xL155mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
CAP ALUM 10000UF 20% 350V SCREW
Capacitor 350V 10000uF Screw Terminal
RS APAC
Snap In & Terminal/ Bulk |Nichicon LNK2V103MSEH

Images

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX