Nichicon LNC2V103MSEHBN

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 10000uF, Chassis Mount
$ 63.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LNC2V103MSEHBN.

IHS

Datasheet2 pages3 years ago

Nichicon SCT

Alternate Parts

Price @ 1000
$ 63.56
$ 79.58
Stock
57,486
38,739
Authorized Distributors
2
5
Capacitance
10 mF
10 mF
Mount
Chassis Mount
Chassis Mount
Case/Package
-
Radial
Voltage Rating (DC)
350 V
350 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
-
5000 hours
Ripple Current
25.2 A
25.2 A
Height - Seated (Max)
-
137.9982 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2010-08-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Nichicon LNC2V103MSEHBN provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 10000uF, Chassis Mount
350V 10000uF 卤20% 25.2A@120Hz Bolt,D76.2xL138mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
CAP ALUM 10000UF 20% 350V SCREW
85degC Smaller-Sized High Ripple Current Screw Terminal Type, 10000 μ F, 350 V, -40 to 85°C, RoHS
Nichicon SCT

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL