Nichicon LKS1V472MESY

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LKS 35V 4700muF ±20% 0.787Dia 20.00mm
$ 3.964
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LKS1V472MESY.

IHS

Datasheet4 pages3 years ago

Nichicon SCT

Newark

Inventory History

3 month trend:
-50.60%

CAD Models

Download Nichicon LKS1V472MESY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2007-09-08
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-11-30
LTD Date2024-05-31

Related Parts

KYOCERA AVXUVZ1E472MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 25V 4700muF ±20% 0.630Dia 16.00mm
KYOCERA AVXUVZ1V472MHD
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 4700UF 20% RADIAL 18X35.5 LS 7.5MM
United Chemi-ConEKMG250ELL472MLN3S
Cap Aluminum Lytic 4700uF 25V 20% (16 X 31.5mm) Radial 7.5mm 1710mA 1000h 105°C Bulk
United Chemi-ConEKMG350ELL472MMP1S
Cap Aluminum Lytic 4700uF 35V 20% (18 X 35.5mm) Radial 7.5mm 1910mA 1000h 105°C Bulk
NichiconUVY1V472MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVY 35V 4700muF ±20% 0.630Dia 16.00mm
United Chemi-ConEKMG250EC3472MLN3S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 4700uF

Descriptions

Descriptions of Nichicon LKS1V472MESY provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LKS 35V 4700muF ±20% 0.787Dia 20.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount
Aluminum Electrolytic Capacitors - Snap In 35volts 4700uF 20%
Capacitor Alum Elect, 4700Uf, 63V, 20%, Snap In; Capacitance:4700Μf; Voltage(Dc):35V; Voltage(Ac):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Snap-In; Lifetime @ Temperature:5000 Hours @ 105°C; Polarity:Polar; Esr:- Rohs Compliant: Yes |Nichicon LKS1V472MESY

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL