Nichicon LKG1H472MESCBK

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LKG 50V 4700muF ±20% 1.378Dia 35.00mm
$ 3.47
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LKG1H472MESCBK.

IHS

Datasheet8 pages3 years ago

Newark

Nichicon SCT

Inventory History

3 month trend:
-60.78%

CAD Models

Download Nichicon LKG1H472MESCBK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-11-30
LTD Date2024-05-31

Related Parts

NichiconLKS1J472MESB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LKS 63V 4700muF ±20% 1.181Dia 30.00mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LKG 35V 4700muF ±20% 1.181Dia 30.00mm
Cornell DubilierSLPX472M063E3P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 63V 4700muF ±20% 1.181Dia 30.00mm
Cornell DubilierLP472M050H3P3
Cap Aluminum 4700uF 50V 20% (35 X 30mm) Snap-In 10mm 0.071 Ohm 2270mA 1000h 105°C
KYOCERA AVXLLS1J472MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 63V 4700muF ±20% 1.181Dia 30.00mm
Cornell DubilierSLP472M063H3P3
Cap Aluminum Lytic 4700uF 63V 20% (35 X 30mm) Snap-In 10mm 0.085 Ohm 3000mA 3000h 105C

Descriptions

Descriptions of Nichicon LKG1H472MESCBK provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LKG 50V 4700muF ±20% 1.378Dia 35.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount
Aluminum Electrolytic Capacitors - Snap In 50volts 4700uF 20%
3.35A@120Hz 卤20% 10mm 50V 4700uF Plugin,D35xL30mm Horn-Type Electrolytic Capacitors ROHS
Capacitor Alum Elect, 4700Uf, 50V, 20%, Can; Capacitance:4700Μf; Voltage(Dc):50V; Voltage(Ac):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Snap-In; Lifetime @ Temperature:5000 Hours @ 105°C; Polarity:Polar; Product Height:30Mmrohs Compliant: Yes |Nichicon LKG1H472MESCBK

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL