Nichicon LGG2W331MELA50

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGG 450V 330muF ±20% 0.984Dia 25.00mm
$ 5.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LGG2W331MELA50.

IHS

Datasheet3 pages3 years ago

ODG (Origin Data Global)

TME

Inventory History

3 month trend:
-6.13%

CAD Models

Download Nichicon LGG2W331MELA50 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.94
$ 4.106
$ 4.106
Stock
92,877
569,385
569,385
Authorized Distributors
6
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
3000 hours
3000 hours
Ripple Current
1.2 A
1.82 A
1.82 A
Height - Seated (Max)
24.9936 mm
51.9938 mm
51.9938 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2004-09-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXLGG2G331MELC25
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
PanasonicEET-HC2V331KA
Cap Aluminum 330uF 350V 20% (30 X 30mm) Snap-In 10mm 1200mA 2000h 105°C Bulk
Cornell Dubilier381LQ331M400A022
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LQ 400V 330muF ±20% 1.378Dia 35.00mm
United Chemi-ConEKMQ351VSN331MP45S
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR KMQ 350V 330muF ±20% 0.866Dia 22.00mm
Cornell Dubilier381LQ331M350J042
Capacitors, Aluminum Electrolytic, Snap In 330uF 350V 20% | Cornell-Dubilier 381LQ331M350J042
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount

Descriptions

Descriptions of Nichicon LGG2W331MELA50 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGG 450V 330muF ±20% 0.984Dia 25.00mm
Aluminum Electrolytic Capacitors - Snap In 450volts 330uF 105c 25x50x10L/S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
1.2A@120Hz 卤20% 10mm 450V 330uF Plugin,D25xL52mm Horn-Type Electrolytic Capacitors ROHS

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL