NIC Components NTR06B1101CTRF

Fixed Resistor, Thin Film, 0.063W, 1100ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
$ 0.049
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NTR06B1101CTRF.

IHS

Datasheet7 pages5 years ago

Future Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.049
$ 0.115
Stock
12,500
4,200
Authorized Distributors
3
4
Resistance
1.1 kΩ
1.1 kΩ
Case/Package
0603
0603
Tolerance
0.1 %
0.1 %
Power Rating
63 mW
63 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2005-10-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERA-3AEB112V
Res Thin Film 0603 1.1K Ohm 0.1% 0.1W ±25ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRT0603BRD071K1L
100mW Thin Film Resistor 75V ±25ppm/℃ ±0.1% 1.1kΩ 0603 Chip Resistor - Surface Mount ROHS
PanasonicERA3AEB102V
Res Thin Film 0603 1K Ohm 0.1% 0.1W ±25ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA-3AEB122V
Res Thin Film 0603 1.2K Ohm 0.1% 0.1W ±25ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRT0603BRD071K13L
Res Thin Film 0603 1.13K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R
Yageo GroupRT0603BRD071K2L
100mW Thin Film Resistor 75V ±25ppm/℃ ±0.1% 1.2kΩ 0603 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of NIC Components NTR06B1101CTRF provided by its distributors.

Fixed Resistor, Thin Film, 0.063W, 1100ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Res Thin Film 0603 1.1K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Epoxy Pad SMD T/R
NTR Series 0603 1.1 kOhm 0.063 W ±0.1 % ±25 ppm/°C SMT Thin Film Chip Resistor
Thin Film; Thin Film; Precision Tolerance, Ultra-Stable, Low Noise

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS