NIC Components NTP687M2.5TRD(15)F

Cap Tant Polymer 680uF 2.5VDC D CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343 0.015 Ohm 105C T/R
$ 2.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NTP687M2.5TRD(15)F.

IHS

Datasheet8 pages4 years ago

Future Electronics

Alternate Parts

Price @ 1000
$ 2.84
$ 3.78
$ 3.78
Stock
19,802
521,036
521,036
Authorized Distributors
3
6
6
Capacitance
680 µF
680 µF
680 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
2.5 V
2.5 V
2.5 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
15 mΩ
6 mΩ
6 mΩ
Leakage Current
170 µA
170 µA
170 µA
Dissipation Factor
-
10 %
10 %

Supply Chain

Country of OriginJapan, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2007-12-17
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Cap Tant Polymer 680uF 2.5VDC D CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.01 Ohm 105C T/R
Yageo GroupT491D687M004AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917
Cap Tant Polymer 680uF 4V Y CASE 20% (7.3 X 4.3 X 4mm) SMD 7343-40 0.01 Ohm 105C T/R
KYOCERA AVXTLJY687M006R0100
680UF SMD SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 6.3 VDC +/-20%, TLJ SERIES
NIC ComponentsNTP687M4TRD(25)F
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917
KYOCERA AVXTAJC687K002RNJ
Cap Tant Solid 680uF 2.5V C CASE 10% (6 X 3.2 X 2.6mm) Inward L SMD 6032-28 0.2 Ohm 125C T/R

Descriptions

Descriptions of NIC Components NTP687M2.5TRD(15)F provided by its distributors.

Cap Tant Polymer 680uF 2.5VDC D CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343 0.015 Ohm 105C T/R
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917
680uF 2.5VDC D CASE 20% - Polymer Tantalum Capacitors
NICCOMPONENTS New

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS