NIC Components NPIM52B2R2MTRF

Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Ferrite 5A 0.035Ohm DCR T/R
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NPIM52B2R2MTRF.

IHS

Datasheet14 pages4 years ago

NIC Components

Newark

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 weeks ago)

Related Parts

Inductor Power Shielded/Molded Wirewound 2.2uH 20% 100KHz Powdered Iron 5.5A 0.035Ohm DCR 2020 T/R
Ind Power Shielded Wirewound 2.2uH ±20% 100kHz 15 Q-Factor Carbonyl Powder 5.5A T/R
General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 2724
General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 2724
Wurth Elektronik74438356022
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Metal Alloy 6.2A 0.035Ohm DCR Automotive T/R
Inductor Power Semi-Shielded Wirewound 2.2uH 20% 100KHz 9Q-Factor Ferrite 2.9A 0.044Ohm DCR 1515 T/R

Descriptions

Descriptions of NIC Components NPIM52B2R2MTRF provided by its distributors.

Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Ferrite 5A 0.035Ohm DCR T/R
General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 2120
Metal Composite, High Current & Low Loss
Inductor, 2.2Uh, Shielded, 5A; Inductance:2.2Μh; Rms Current (Irms):5A; Inductor Construction:Shielded; Saturation Current (Isat):6.5A; Product Range:Npim_B Series; Power Inductor Case:5.4Mm X 5.2Mm X 1.6Mm Rohs Compliant: Yes |Nic Components NPIM52B2R2MTRF

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS