NIC Components NMC0603X7R332K50TRPF

Multilayer Ceramic Chip Capacitor Rohs Compliant: Yes |Nic Components NMC0603X7R332K50TRPF
$ 0.003
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NMC0603X7R332K50TRPF.

IHS

Datasheet4 pages5 years ago

NIC Components

Arrow Electronics

Future Electronics

Inventory History

3 month trend:
+36.73%

Alternate Parts

Price @ 1000
$ 0.003
$ 0.04
Stock
425,226
119,400
Authorized Distributors
4
5
Capacitance
3.3 nF
3.3 nF
Dielectric
X7R
X7R
Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
Voltage Rating (DC)
50 V
50 V
Tolerance
10 %
10 %
Height
1 mm
970 µm

Supply Chain

Country of OriginJapan, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2002-05-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Samsung Electro-MechanicsCL10B332KB8NNNC
50V 3.3nF X7R 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX0603YC332KAT2A
0603 3.3 nF 16 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
KYOCERA AVX06033C332KAT2A
Cap Ceramic 0.0033uF 25V X7R 10% SMD 0603 125°C Paper T/R
Samsung Electro-MechanicsCL10B332KC85PNC
Cap Ceramic 0.0033uF 100V X7R 10% Pad SMD 0603 125C Automotive T/R
Samsung Electro-MechanicsCL10B332KB8NFNC
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, +-15% TC, 3.3nF, Surface Mount, 0603 inch
25V 3.3nF X7R ±10% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of NIC Components NMC0603X7R332K50TRPF provided by its distributors.

Multilayer Ceramic Chip Capacitor Rohs Compliant: Yes |Nic Components NMC0603X7R332K50TRPF
Cap Ceramic 0.0033uF 50V X7R 10% Pad SMD 0603 125C T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0603
NMC Series 0603 3.3 nF 50 V ±10 % Tolerance X7R SMT Ceramic Capacitor
Ceramic Capacitors; MLCC X7R Dielectric; Class II Semi-Stable TC
0.0033 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
CERAMIC CAPACITOR 0603 ceramic capacitor 15% ppm/C 10% 3.3nF 50V

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS