NIC Components NMC0603X5R475K6.3TRPF

Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0603
$ 0.028
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NMC0603X5R475K6.3TRPF.

IHS

Datasheet14 pages2 years ago

Future Electronics

Inventory History

3 month trend:
+6.36%

Alternate Parts

Price @ 1000
$ 0.028
$ 0.067
Stock
5,893,692
11,844
Authorized Distributors
4
4
Capacitance
4.7 µF
4.7 µF
Dielectric
X5R
X5R
Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
10 %
10 %
Height
1 mm
950 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TAIYO YUDENJMK107BJ475KA-T
6.3V 4.7uF X5R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL10A475KP8NNNC
10V 4.7uF X5R 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitor, 4.7 uF, 6.3 V, ± 10%, X5R, 0603 [1608 Metric]
Multilayer Ceramic Capacitor, 4.7 uF, 6.3 V, ± 10%, X5R, 0603 [1608 Metric]
Yageo GroupC0603C475K9PACTU
Capacitor, Ceramic, Multilayer, 6.3 V, X5R, 4.7 Uf, Surface Mount, 0603
TAIYO YUDENLMK107BJ475KA-T
10V 4.7uF X5R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of NIC Components NMC0603X5R475K6.3TRPF provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0603
NMC Series 0603 4.7 uF 6.3 V ±10 % Tolerance X5R SMT Ceramic Capacitor
Cap 4.7Uf 6.3Vdc X5R 10% Smd 0603 Rohs Compliant: Yes |Nic Components NMC0603X5R475K6.3TRPF
CERAMIC CAPACITOR 0603 ceramic capacitor 15% ppm/C 10% 4.7muF 6.3V
Cap Ceramic 4.7uF 6.3V X5R 10% Pad SMD 0603 85C Ultra Low ESR T/R
Ceramic Capacitors; MLCC X5R Dielectric; Class II Semi-Stable TC

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS