NIC Components NMC0402NPO331J16TRPF

NMC Series 0402 330 pF 16 V ±5 % Tolerance NP0 SMT Ceramic Capacitor
$ 0.001
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NMC0402NPO331J16TRPF.

IHS

Datasheet5 pages2 years ago

NIC Components

Future Electronics

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 0.001
$ 0.104
Stock
22,467
46,910
Authorized Distributors
3
5
Capacitance
330 pF
330 pF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
Voltage Rating (DC)
16 V
16 V
Tolerance
5 %
5 %
Height
600 µm
560 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupC0402C331J4GACTU
SMD Comm C0G 0402 (1005Metric) ceramic capacitor 0.039Lx0.020W 1.00mmx0.50mm C0G NP0 ±5% 330pF
Samsung Electro-MechanicsCL05C331JB5NNNC
50V 330pF C0G 卤5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENUMK105CG331JV-F
0402 330 pF 50 V ±5 % Tolerance C0G Surface Mount Multilayer Ceramic Capacitor
Yageo GroupC0402C331J3GACTU
0402 (1005Metric) CERAMIC CAPACITOR SMD Comm C0G 25V 330pF ±5% C0G NP0
50V 330pF NP0 ±5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAPACITOR CERAMIC 330PF 50V, C0G, 5%, 0402; Product Range:TDK - C Series; Capaci

Descriptions

Descriptions of NIC Components NMC0402NPO331J16TRPF provided by its distributors.

NMC Series 0402 330 pF 16 V ±5 % Tolerance NP0 SMT Ceramic Capacitor
Cap Ceramic 330pF 16V C0G 5% Pad SMD 0402 125C T/R
Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 0402
CERAMIC CAPACITOR 0402 ceramic capacitor 30ppm/Cel ppm/C 5% 330pF 16V
Ceramic Capacitors; MLCC Ceramic Chip Capacitors;

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS