What’s new: Find the right parts faster with our redesigned experience

Learn more

NIC Components NMC0402NPO121J50TRPF

NMC Series 0402 120 pF 50 V ±5 % Tolerance NP0 SMT Ceramic Capacitor
$ 0.001
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NMC0402NPO121J50TRPF.

IHS

Datasheet5 pages2 years ago

Future Electronics

NIC Components

Inventory History

3 month trend:
+702%

Alternate Parts

Price @ 1000
$ 0.001
$ 0.006
$ 0.006
Stock
92,259
4,758,848
4,758,848
Authorized Distributors
3
6
6
Capacitance
120 pF
120 pF
120 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
5 %
5 %
Height
600 µm
550 µm
550 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

KYOCERA AVX04023A121JAT2A
0402 25 V 120 pF ±5% Tolerance C0G Multilayer Ceramic Chip Capacitor
50V 120pF NP0 ±5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL05C121JB5NNNC
50V 120pF C0G 卤5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL05C121JB5NNND
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 0+-30ppm/Celcius TC, 120pF, Surface Mount, 0402 inch
TAIYO YUDENUMK105CG121JV-F
Multilayer Ceramic Capacitors 120pF 50V C0G 5% SMD 0402
0402 (1005Metric) CERAMIC CAPACITOR GRM 50V 120pF ±5% C0G NP0

Descriptions

Descriptions of NIC Components NMC0402NPO121J50TRPF provided by its distributors.

NMC Series 0402 120 pF 50 V ±5 % Tolerance NP0 SMT Ceramic Capacitor
Cap Ceramic 120pF 50V C0G 5% Pad SMD 0402 125C T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Surface Mount, 0402
CERAMIC CAPACITOR 0402 Ceramic Capacitor 30ppm/Cel ppm/C 5% 120pF 50V
Ceramic Capacitors; MLCC Ceramic Chip Capacitors;

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS