Nexperia TL431BFDT,215

Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDSO3
$ 0.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia TL431BFDT,215.

HQonline

Datasheet28 pages11 years ago

IHS

Newark

CAD Models

Download Nexperia TL431BFDT,215 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.19
$ 0.243
$ 0.243
Stock
3,323,259
4,299,079
4,299,079
Authorized Distributors
4
6
6
Case/Package
TSOP
TSSOP
TSSOP
Number of Pins
3
3
3
Max Output Current
100 mA
100 mA
100 mA
Min Input Voltage
-
2.5 V
2.5 V
Max Input Voltage
37 V
25 V
25 V
Min Output Voltage
2.483 V
2.5 V
2.5 V
Max Output Voltage
2.55 V
24 V
24 V
Tolerance
0.5 %
1 %
1 %
Temperature Coefficient
-
100 ppm/°C
100 ppm/°C
Cathode Current
600 µA
1 mA
1 mA

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2009-06-16
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Descriptions

Descriptions of Nexperia TL431BFDT,215 provided by its distributors.

Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDSO3
e3 TL431 Tape & Reel (TR) 2003 voltage reference device 600muA 37V 888ppm/C ±0.5%
V-Ref Adjustable 2.495V to 36V 100mA Automotive 3-Pin SOT-23 T/R
TL431 Series 36V 100 mA Adjustable Precision Shunt Regulator- SOT-23
VOLTAGE REF, SHUNT, 2.495V-36V, SOT-23-3; Voltage Reference Type: Shunt - Adjustable; Product Range: TL431 Series; Reference Voltage: 2.495V to 36V; Initial Accuracy: 0.5%; Temperature Coefficient: -; Voltage Reference Case S
VOLTAGE REFERENCE, SHUNT, 2.495V, SOT-23-3; Topology:Shunt, Programmable; Input Voltage Min:2.495V; Input Voltage Max:36V; Reference Voltage:2.495V; Voltage Reference Case Style:SOT-23; No. of Pins:3; Input Voltage:2.495V to 36V ;RoHS Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "TL431BFDT,215"
  • TL431BFDT 215
  • TL431BFDT-215
  • TL431BFDT215