What’s new: Find the right parts faster with our redesigned experience

Learn more

Nexperia PMZB290UNE,315

PMZB290UNE Series 20 V 1 A Single N-Channel Trench MOSFET - DFN1006B-3
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia PMZB290UNE,315.

IHS

Datasheet15 pages14 years ago

Future Electronics

Newark

CAD Models

Download Nexperia PMZB290UNE,315 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2017-02-01
Lifecycle StatusEOL (Last Updated: 5 years ago)
LTB Date2020-12-31
LTD Date2021-06-30
Manufacturer Lifecycle StatusDISCONTINUATION OF DELIVERY (Last Updated: 5 years ago)

Related Parts

MOSFETs- Power and Small Signal 25V 1.2A N-Channel No-Cancel/No-Return
NTJS4405N: Small Signal MOSFET 25V 1.2A 350 mOhm Single N-Channel SC-88/SC70-6/SOT-363
Single N-Channel Small Signal MOSFET 25V, 1.2A, 350mΩ Automotive Version of the NTJS4405N
Diodes Inc.DMC2700UDM-7
Mosfet Bvdss: 8V-24V Sot26 T&r 3K Rohs Compliant: Yes |Diodes Inc. DMC2700UDM-7
Mosfet, N-Ch, 20V, 0.88A, Sot-363 Rohs Compliant: Yes |Infineon Technologies BSD840NH6327XTSA1
Diodes Inc.DMG1012UW-7
N-Channel 20 V 1 A 0.45 O Surface Mount Enhancement Mode Power MosFet - SOT-323

Descriptions

Descriptions of Nexperia PMZB290UNE,315 provided by its distributors.

PMZB290UNE Series 20 V 1 A Single N-Channel Trench MOSFET - DFN1006B-3
Trans MOSFET N-CH 20V 1A 3-Pin SOT-883B T/R
Small Signal Field-Effect Transistor, 1A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET, N-CH, 20V, 1A, SOT883B
MOSFET, N-CH, 20V, 1A, SOT883B; Transistor Polarity: N Channel; Continuous Drain Current Id: 1A; Drain Source Voltage Vds: 20V; On Resistance Rds(on): 0.29ohm; Rds(on) Test Voltage Vgs: 4.5V; Threshold Voltage Vgs: 750mV; Powe
Mosfet, N Channel, 20V, 1A, Sot883B; Transistor, Polaridad:Canal N; Intensidad Drenador Continua Id:1A; Tensión Drenaje-Fuente Vds:20V; Resistencia De Activación Rds(On):0.29Ohm; Tensión Vgs De Medición Rds(On):4.5V |Nexperia PMZB290UNE,315

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • PMZB290UNE 315
  • PMZB290UNE,315""
  • PMZB290UNE-315
  • PMZB290UNE315