Nexperia NXB0104PWJ

Transceiver, Translating, 4 Input, 5.2 ns, 1.2 V to 5.5 V, 14 Pins, TSSOP
$ 0.469
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia NXB0104PWJ.

TME

Datasheet23 pages5 years ago

Future Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download Nexperia NXB0104PWJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Descriptions

Descriptions of Nexperia NXB0104PWJ provided by its distributors.

Transceiver, Translating, 4 Input, 5.2 ns, 1.2 V to 5.5 V, 14 Pins, TSSOP
Dual supply translating transceiver; auto direction sensing; 3-state
1.65V~5.5V 2 4 1.2V~3.6V 100Mbps TSSOP-14 Translators / Level Shifters ROHS
TRANSCEIVER/TRANSLATING, TSSOP-14; Logic Device Type:Transceiver, Translating; Logic Family / Base Number:NXB0104; IC Case / Package:TSSOP; No. of Pins:14Pins; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Logic IC Family:- RoHS Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)