What’s new: Find the right parts faster with our redesigned experience

Learn more

Nexperia HEF4541BT,518

HEF4541B Series 15V 36 MHz Surface Mount Programmable Timer Clock - SOIC-14
$ 0.444
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia HEF4541BT,518.

Future Electronics

Datasheet16 pages13 years ago

IHS

NXP Semiconductors

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.444
$ 0.295
$ 0.295
Stock
447,286
3,044,000
3,044,000
Authorized Distributors
1
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
-
-
-
Direction
Up
-
-
Number of Elements
-
-
-
Number of Bits per Element
-
-
-
Reset
-
-
-
Clock Edge Trigger Type
Positive Edge
-
-
Frequency
8 MHz
3 MHz
3 MHz
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
15 V
18 V
18 V

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1995-01-01
Lifecycle StatusEOL (Last Updated: 2 years ago)
LTB Date2023-06-30
LTD Date2023-12-31
Manufacturer Lifecycle StatusDISCONTINUATION OF DELIVERY (Last Updated: 2 years ago)

Related Parts

4000/14000/40000 SERIES SYN POSITIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER PDSO16
Counter, BCD, Synchronous, HEF4000, 40 MHz, Max Count 15, 3 V to 15 V, 16 Pins, SOIC
Counter, Binary Ripple, 74HC, 90 MHz, Max Count 127, 2 V to 6 V, 14 Pins, SOIC
NXP Semiconductors74HC4024D
Binary Counter, Asynchronous, Up Direction, CMOS, PDSO14
NXP Semiconductors74HCT93D,112
Binary Counter, HCT Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, CMOS, PDSO14
STMicroelectronicsM74HC163RM13TR
74HC Series 6 V Synchronous Presettable 4-Bit Counter Surface Mount - SOIC-16

Descriptions

Descriptions of Nexperia HEF4541BT,518 provided by its distributors.

HEF4541B Series 15V 36 MHz Surface Mount Programmable Timer Clock - SOIC-14
Programmable Timer, -40 To 85Deg C Rohs Compliant: Yes |Nexperia HEF4541BT,518
Surface Mount 14-SOIC (0.154 3.90mm Width) Active e4 programmable timer 8.65mm 36MHz 500mW -4.2mA
Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 16-Bit, Up Direction, CMOS, PDSO14
Programmable Timer Single Automotive 14-Pin SO T/R
Programmable Timer, 1 Timer(s), CMOS, PDSO14
IC OSC PROG TIMER 36MHZ 14SOIC
36MHz SO-14 Timers / Counters ROHS
NOW NEXPERIA HEF4541BT - PROGRAM

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "HEF4541BT,518"
  • HEF4541BT 518
  • HEF4541BT,518""
  • HEF4541BT-518
  • HEF4541BT/518
  • HEF4541BT518