
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | BCX71K,215 | 3 | 5 | Cut Tape | ||||||||
| Verical | BCX71K,215 | 3,000 | 3K | |||||||||
| TME | BCX71K.215 | 27 | 1 | 13h | ||||||||
| Avnet | BCX71K,215 | 0 | 45K | 3d | ||||||||
| Farnell | BCX71K,215 | 3 | 5 | Cut Tape | 2h |
Download Nexperia BCX71K,215 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Nexperia BCX71K,215 provided by its distributors.
Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names: