Nexperia BCX17,235

Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB
$ 0.053
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BCX17,235.

Future Electronics

Datasheet8 pages16 years ago

IHS

iiiC

Inventory History

3 month trend:
-1.82%

CAD Models

Download Nexperia BCX17,235 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.053
$ 0.048
$ 0.048
Stock
376,079
26,139,121
26,139,121
Authorized Distributors
4
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
TO-236-3
SOT-23
SOT-23
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
45 V
45 V
45 V
Max Collector Current
500 mA
500 mA
500 mA
Transition Frequency
80 MHz
80 MHz
80 MHz
Collector Emitter Saturation Voltage
620 mV
620 mV
620 mV
hFE Min
40
40
40
Power Dissipation
250 mW
250 mW
250 mW

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date1993-03-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

NXP Semiconductors2PB709AR,115
Tape & Reel (TR) Surface Mount PNP SINGLE Bipolar (BJT) Transistor 210 @ 2mA 10V 100mA 250mW 70MHz
NXP Semiconductors2PB710AS,115
Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, TO-236
Single Bipolar Transistor, PNP, 50 V, 500 mA, 200 mW, SOT-346, 3 Pins, Surface Mount
Bipolar Transistors - BJT PNP Transistor -50V S-Mini -0.15A -0.3V
onsemiMUN2111T1
TRANS BRT PNP 100MA 50V SC59 / Pre-Biased Bipolar Transistor (BJT)
onsemiMUN2111T3
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon

Descriptions

Descriptions of Nexperia BCX17,235 provided by its distributors.

Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB
TRANS PNP 45V 0.5A TO236AB / Bipolar (BJT) Transistor PNP 45 V 500 mA 80MHz 250 mW Surface Mount TO-236AB
Trans GP BJT PNP 45V 0.5A 250mW Automotive 3-Pin SOT-23 T/R
BCX17 Series 45 V 400 mA PNP Surface Mount Silicon Transistor - SOT-23
45V 250mW 500mA 100@100mA1V 80MHz 620mV@500mA50mA PNP +150¡Í@(Tj) SOT-23 Bipolar Transistors - BJT ROHS
TRANSISTOR PNP 45V 500MA SOT23
BIPOLAR JUNCTION TRANSISTOR ARRAYS - BJT;
620mV@ 50mA,500mA PNP 250mW 5V 100nA 50V 45V 500mA TO-236AB 3mm*1.4mm*1mm
500 mA 45 V PNP Si SMALL SIGNAL TRANSISTOR TO-236AB

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • BCX17 235
  • BCX17235