Nexperia BCX17,215

BCX17 Series 45 V 500 mA SMT PNP General Purpose Transistor - SOT-23
$ 0.048
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BCX17,215.

TME

Datasheet8 pages16 years ago

element14 APAC

IHS

Future Electronics

iiiC

Inventory History

3 month trend:
-91.51%

CAD Models

Download Nexperia BCX17,215 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.048
$ 0.053
$ 0.053
Stock
26,139,131
376,079
376,079
Authorized Distributors
6
4
4
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
TO-236-3
TO-236-3
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
45 V
45 V
45 V
Max Collector Current
500 mA
500 mA
500 mA
Transition Frequency
80 MHz
80 MHz
80 MHz
Collector Emitter Saturation Voltage
620 mV
620 mV
620 mV
hFE Min
40
40
40
Power Dissipation
250 mW
250 mW
250 mW

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

onsemiMMBTA05
MPSA05 Series 60 V 500 mA SMT NPN General Purpose Amplifier - SOT-23-3
onsemiFJV92MTF
Tape & Reel (TR) Surface Mount PNP Single Bipolar (BJT) Transistor 40 @ 10mA 10V -500mA 350mW 50MHz
onsemiBC846BMTF
BC846 Series 65 V CE Breakdown 0.1 A NPN Epitaxial Silicon Transistor - SOT-23
Diodes Inc.DDTC115TUA-7-F
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Diodes Inc.DDTC114TUA-7-F
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Diodes Inc.DDTC113TUA-7-F
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon

Descriptions

Descriptions of Nexperia BCX17,215 provided by its distributors.

BCX17 Series 45 V 500 mA SMT PNP General Purpose Transistor - SOT-23
Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB
Transistor GP BJT PNP 45V 0.5A 3-Pin TO-236AB T/R
Trans GP BJT PNP 45V 0.5A 250mW 3-Pin SOT-23 T/R Automotive AEC-Q101
General Purpose Transistors PNP Ic=500mA Vceo=45V hfe=100 P=250mW SOT23
BIPOLAR TRANSISTOR, PNP, -45V, -500MA, 3
NXP BCX17 PNP Transistor 0.5A 45V SOT-23
500 mA 45 V PNP Si SMALL SIGNAL TRANSISTOR TO-236AB
Bipolar Transistor; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:-45V; Transition Frequency Typ, ft:80MHz; Power Dissipation Pd:250mW; DC Collector Current:-500mA; DC Current Gain Max (hfe):100 ;RoHS Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "BCX17,215"
  • BCX17,215.
  • BCX17215