What’s new: Find the right parts faster with our redesigned experience

Learn more

Nexperia BC857BS,115

Bipolar Transistor Array, Dual PNP, 45 V, 100 mA, 300 mW, 200 hFE, 6 Pins, TSSOP (SOT-363)
$ 0.048
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BC857BS,115.

IHS

Datasheet7 pages16 years ago

Future Electronics

Farnell

Inventory History

3 month trend:
+146%

CAD Models

Download Nexperia BC857BS,115 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.048
$ 0.049
$ 0.049
Stock
6,792,488
1,404,044
1,404,044
Authorized Distributors
6
5
5
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-363
TSSOP
TSSOP
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
-45 V
45 V
45 V
Max Collector Current
100 mA
100 mA
100 mA
Transition Frequency
100 MHz
100 MHz
100 MHz
Collector Emitter Saturation Voltage
400 mV
-
-
hFE Min
200
200
200
Power Dissipation
300 mW
300 mW
300 mW

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1997-09-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, PNP, Silicon
Diodes Inc.BC857BS-7-F
DIODES INC. - BC857BS-7-F - Bipolar (BJT) Single Transistor, PNP, -45 V, 100 MHz, 200 mW, -100 mA, 220 hFE
Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 2-Element, PNP, Silicon
Diodes Inc.DDC123JU-7-F
Bipolar Pre-Biased / Digital Transistor, Dual NPN, 50 V, 100 mA, 2.2 kohm, 47 kohm
Diodes Inc.BC856AS-7
Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 2-Element, PNP, Silicon
Trans Digital BJT NPN/PNP 50V 100mA 200mW 6-Pin US T/R

Descriptions

Descriptions of Nexperia BC857BS,115 provided by its distributors.

Bipolar Transistor Array, Dual PNP, 45 V, 100 mA, 300 mW, 200 hFE, 6 Pins, TSSOP (SOT-363)
Transistor GP BJT PNP 45V 0.1A Automotive 6-Pin TSSOP T/R
PNP general purpose double transistor
Bipolar Transistors (BJT); BC857BS,115; NEXPERIA; PNP; 6
BC857 Series 45 V 100 mA SMT Dual PNP General Purpose Transistor - SOT-363
100 mA 45 V 2 CHANNEL PNP Si SMALL SIGNAL TRANSISTOR
Bipolar Transistor Array; Module Configuration:Dual; Transistor Polarity:PNP; Collector Emitter Voltage, V(br)ceo:-45V; Transition Frequency Typ, ft:100MHz; Power Dissipation, Pd:200mW; DC Collector Current:-100mA ;RoHS Compliant: Yes
TRANSISTOR, DUAL, PNP, SC-88; Transistor Polarity:Dual PNP; Collector Emitter Voltage V(br)ceo:-45V; Power Dissipation Pd:200mW; DC Collector Current:-100mA; DC Current Gain hFE:200; Operating Temperature Min:-65°C; Operating Temperature Max:150°C; Transistor Case Style:SOT-363; No. of Pins:6; MSL:-; SVHC:No SVHC (20-Jun-2013)
Transistor Polarity = PNP / Configuration = Single / Continuous Collector Current (Ic) mA = 100 / Collector-Emitter Voltage (Vceo) V = 45 / DC Current Gain (hFE) = 450 / Collector-Base Voltage (Vcbo) V = 50 / Emitter-Base Voltage (Vebo) V = 5 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 150 / Transit Frequency MHz = 100 / Power Dissipation (Pd) mW = 200 / Package Type = SOT-323 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q101 / Collector Emitter Saturation Voltage Max. (Vce(sat)) mV = 400 / Base Emitter Saturation Voltage Max. (Vbe(sat)) mV = 755

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "BC857BS,115"
  • BC857BS 115
  • BC857BS,115.
  • BC857BS-115
  • BC857BS115