What’s new: Find the right parts faster with our redesigned experience

Learn more

Nexperia BAT721S,215

BAT721 Series 40 V 1 A Schottky Barrier Diode in Small Package - SOT-23
$ 0.157
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BAT721S,215.

Newark

Datasheet12 pages19 years ago
Datasheet20 pages17 years ago

Nexperia

IHS

CAD Models

Download Nexperia BAT721S,215 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.157
$ 0.113
$ 0.113
Stock
736,346
2,006,138
2,006,138
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23
SOT-23
Forward Voltage
550 mV
550 mV
550 mV
Reverse Voltage (DC)
-
-
-
Forward Current
200 mA
200 mA
200 mA
Max Reverse Leakage Current
15 µA
15 µA
15 µA
Reverse Recovery Time
-
800 ns
800 ns
Capacitance
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1999-05-06
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

DUAL SMALL SIGNAL SWITCHING DIODE Rectifier Diode, 2 Element, 0.25A, 70V V(RRM), Silicon
Diodes Inc.MMBD4448-7-F
Rectifier Diode Small Signal Switching 75V 0.5A 4ns 3-Pin SOT-23 T/R
Diodes Inc.MMBD4448H-7-F
Rectifier Diode Small Signal Switching 80V 0.25A 4ns 3-Pin SOT-23 T/R
Diodes Inc.MMBD3004A-7-F
Rectifier Diode Small Signal Switching 350V 0.225A 50ns 3-Pin SOT-23 T/R
DIODE, SCHOTTKY BARRIER, SWITCHING, VR 75V, IF 250MA, PKG SOT-23,CONFIG DUAL, VF 855MV
Rectifier Diode Small Signal Switching Si 70V 0.25A 6ns Automotive 3-Pin SOT-23 T/R

Descriptions

Descriptions of Nexperia BAT721S,215 provided by its distributors.

BAT721 Series 40 V 1 A Schottky Barrier Diode in Small Package - SOT-23
Rectifier Diode Schottky 40V 0.2A Automotive 3-Pin SOT-23 T/R
Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, TO-236AB
Diode Small Signal Schottky 40V 200mA 3-Pin SOT-23
Schottky Diode 40V 3.00 x 1.40mm SMT SOT23 200mA
40V 1 pair in series 550mV@200mA 200mA SOT-23 Schottky Diodes ROHS
BAT721S,215,DIODE SCHOTTKY TAP E-7, SOT23, R76<AZ
Diode Schottky 40V 0.2A 3-Pin TO-236AB T/R
40 V, 200 mA Schottky barrier dual diode
DIODE, SCHOTTKY, 200mA, 40V, FULL REEL
Rectifiers and Schottky diodes; NEXPERIA; BAT721S, 215; 200 mA; 3; 450 mV
Small Signal Diode; Diode Type:Schottky; Forward Current, If(AV):200mA; Repetitive Reverse Voltage Max, Vrrm:40V; Forward Voltage Max, VF:550mV; Forward Surge Current Max, Ifsm:1A; Operating Temperature Range:-65°C to +150°C ;RoHS Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "BAT721S,215"
  • BAT721S 215
  • BAT721S,215.
  • BAT721S-215
  • BAT721S215