What’s new: Find the right parts faster with our redesigned experience

Learn more

Nexperia BAS70-04,215

Rectifier Diode Schottky 0.07A Automotive 3-Pin SOT-23 T/R / DIODE ARRAY SCHOTTKY 70V SOT23
$ 0.064
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BAS70-04,215.

IHS

Datasheet20 pages16 years ago
Datasheet8 pages3 years ago

Nexperia

Farnell

ODG (Origin Data Global)

Newark

Inventory History

3 month trend:
-100%

CAD Models

Download Nexperia BAS70-04,215 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

onsemiBAV99LT1G
DUAL SERIES SWITCHING DIODE Rectifier Diode, 2 Element, 0.215A, 100V V(RRM), Silicon, TO-236

Descriptions

Descriptions of Nexperia BAS70-04,215 provided by its distributors.

Rectifier Diode Schottky 0.07A Automotive 3-Pin SOT-23 T/R / DIODE ARRAY SCHOTTKY 70V SOT23
BAS70 Series 70V 100 mA Surface Mount General Purpose Schottky Diode -SOT-23
Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.07A, 70V V(RRM), Silicon, TO-236AB
Diode Schottky 70 Volt 0.07A 3-Pin TO-236AB Tape and Reel
Nexperia BAS70-04,215 Schottky diode Tape on Full reel Schottky Diodes
Rectifiers and Schottky diodes; NEXPERIA; BAS70-04, 215; 70 mA; Surface Mount; 3
70V 1 pair in series 1V@15mA 70mA SOT-23 Schottky Diodes ROHS
General-purpose dual Schottky diode
Schottky diode configuration: 1 pair of series forward voltage drop (Vf) 1V@15mA DC reverse withstand voltage (Vr) 70V rectified current 70mA reverse current (Ir) 10uA@70V
Diode, Schottky, 15Ma, 70V, Full Reel; Diode Configuration:Dual Series; Repetitive Peak Reverse Voltage:70V; Average Forward Current:70Ma; Forward Voltage Max:1V; Forward Surge Current:100Ma; Operating Temperature Max:150°C Rohs Compliant: Yes |Nexperia BAS70-04,215.
DIODE, SCHOTTKY, 70MA, TO-236AB-3; Diode Type:Schottky; Diode Configuration:Dual Series; Forward Current If(AV):70mA; Forward Voltage VF Max:1V; Forward Surge Current Ifsm Max:100mA; Operating Temperature Min:-65°C; Operating Temperature Max:150°C; Diode Case Style:TO-236AB; No. of Pins:3; MSL:-; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "BAS70-04,215"
  • BAS70-04,215.
  • BAS70-04215