Nexperia 74LVT04D,118

74LVT04 Series 3.6 V Surface Mount 6 Channel Inverter IC - SOIC-14
$ 0.474
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVT04D,118.

Future Electronics

Datasheet13 pages12 years ago

IHS

NXP Semiconductors

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-39.12%

CAD Models

Download Nexperia 74LVT04D,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.474
$ 1.313
Stock
399,834
536,438
Authorized Distributors
6
3
Case/Package
SOP
SOP
Number of Pins
14
14
Logic Function
Buffer, Inverter
Buffer, Inverter
Number of Circuits
6
6
Number of Inputs
1
1
Propagation Delay
3.5 ns
3.5 ns
Low Level Output Current
32 mA
32 mA
High Level Output Current
-20 mA
-20 mA
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
Quiescent Current
3 mA
3 mA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1995-10-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Nexperia74LVT14D,118
74LVT Series 3.6 V SMT Hex Inverter Schmitt Trigger - SOIC-14
Inverter Schmitt Trigger, Hex, 1 Input, 14 Pins, SOIC, 74ALVC14
Inverter Schmitt Trigger 6-Element CMOS 14-Pin SO Bulk
Texas InstrumentsSN74LVCU04ANSR
Hex Inverter 14-SO -40 to 85
NXP SemiconductorsHEC4069UBT,118
4000/14000/40000 Series Hex 1-INPUT Invert Gate PDSO14
NXP SemiconductorsHEC40106BT,112
40106 8542.39.00.01 4000B Tube logic gate circuit 60ns @ 15V 50pF 1.75mm 3.4mA 3.4mA 3.5V-11V

Descriptions

Descriptions of Nexperia 74LVT04D,118 provided by its distributors.

74LVT04 Series 3.6 V Surface Mount 6 Channel Inverter IC - SOIC-14
Buffer Inverter 74LVT04 8542.39.00.01 74LVT logic gate circuit 2.6ns @ 3.3V 50pF 1.75mm 20mA 32mA 2V
Inverter, 1 I/P, -40 To 85Deg C Rohs Compliant: Yes |Nexperia 74LVT04D,118
Inverter, LVT Series, 6-Func, 1-Input, BICMOS, PDSO14
Inverter 6-Element BiCMOS 14-Pin SO T/R
6 2.6ns@3.3V,50pF 2.7V~3.6V SOP-14 Inverters ROHS
NOW NEXPERIA 74LVT04D - INVERTER

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LVT04D 118
  • 74LVT04D118
  • 74LVT04D@118