Nexperia 74LVC2T45GD

IC, 2BIT, TXRX, TRI-ST, XSON8U; Logic Device Type: Transceiver, Translating ; Sup
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC2T45GD.

IHS

Datasheet36 pages13 years ago
Datasheet0 pages0 years ago

Farnell

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2009-02-06
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Nexperia 74LVC2T45GD provided by its distributors.

IC, 2BIT, TXRX, TRI-ST, XSON8U; Logic Device Type:Transceiver, Translating ; Sup
Bus Transceiver, LVC/LCX/Z Series, 1-Func, True Output, CMOS, PDSO8
Dual supply translating transceiver; 3-state
IC, 2BIT, TXRX, TRI-ST, XSON8U; Logic Device Type:Translating Transceiver; Supply Voltage Min:1.2V; Supply Voltage Max:5.5V; Logic Case Style:XSON; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (18-Jun-2012); Data Rate:420Mbps; Supply Voltage Range:1.2V to 5.5V

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)