Nexperia 74LVC1T45GM

Bus Transceiver, LVC/LCX/Z Series, 1-Func, 1-Bit, True Output, CMOS, PDSMALL OUTLINE, EXTREMELY THIN PROFILE6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC1T45GM.

IHS

Datasheet30 pages2 years ago
Datasheet33 pages15 years ago

element14 APAC

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2009-05-12
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Nexperia 74LVC1T45GM provided by its distributors.

Bus Transceiver, LVC/LCX/Z Series, 1-Func, 1-Bit, True Output, CMOS, PDSMALL OUTLINE, EXTREMELY THIN PROFILE6
Dual supply translating transceiver; 3-state
IC TRNSLTR BIDIRECTIONAL 6XSON
IC, TRANSLATING TXRX, DUAL, XSON6; Logic Device Type:Translating Transceiver; Supply Voltage Range:1.2V to 5.5V; Logic Case Style:XSON; No. of Pins:6; Operating Temperature Range:-40°C to +125°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (18-Jun-2012); Data Rate:420Mbps

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)