Nexperia 74LVC1G66GM,132

Analogue Switch, -40 To 125Deg C Rohs Compliant: Yes |Nexperia 74LVC1G66GM, 132
$ 0.086
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC1G66GM,132.

SHENGYU ELECTRONICS

Datasheet25 pages16 years ago

IHS

NXP Semiconductors

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.086
$ 0.085
$ 0.085
Stock
1,025,716
355,349
355,349
Authorized Distributors
4
6
6
Case/Package
-
-
-
-3db Bandwidth
-
-
-
Propagation Delay
3 ns
3 ns
3 ns
Turn-On Delay Time
15.5 ns
15.5 ns
15.5 ns
Turn-Off Delay Time
13 ns
13 ns
13 ns
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Max Supply Current
4 µA
4 µA
4 µA
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
125 °C
On Resistance (RON)
-
-
-
Number of Channels
1
1
1
Number of Bits
1
1
1

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2004-04-14
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsTS5A63157DCKR
Other Interface ICs; TS5A63157DCKR; TEXAS INSTRUMENTS; 6; 5.5 V; 1.65 V; SOT-70-6
Texas InstrumentsTS5A63157DBVR
5V, 2:1 (SPDT), 1-channel, analog switch, undershoot & overshoot voltage protection 6-SOT-23 -40 to 85
NLAS Series SPDT 5.5 V 85 Ohm Surface Mount Low Voltage Analog Switch - TSOP-6
NLAS Series SPDT 5.5 V 85 Ohm Surface Mount Low Voltage Analog Switch - SC-88
Analog Switch Single SPDT Automotive 6-Pin TSOP T/R
Texas InstrumentsTS5A1066DBVR
5V, 1:1 (SPST), 1-channel, analog switch 5-SOT-23 -40 to 85

Descriptions

Descriptions of Nexperia 74LVC1G66GM,132 provided by its distributors.

Analogue Switch, -40 To 125Deg C Rohs Compliant: Yes |Nexperia 74LVC1G66GM,132
IC SWITCH SPST 6XSON / 1 Circuit IC Switch 1:1 10Ohm 6-XSON, SOT886 (1.45x1)
SPST, 1 Func, 1 Channel, CMOS, PDSMALL OUTLINE, EXTREMELY THIN PROFILE6
LVC/LCX/Z SERIES 1-BIT DRIVER TRUE OUTPUT PDSO6
Analog Switch Single SPST 6-Pin XSON T/R
NOW NEXPERIA 74LVC1G66GM - BUS D
IC SWITCH SPST-NOX1 10OHM 6XSON

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LVC1G66GM 132
  • 74LVC1G66GM132