Nexperia 74LVC1G3157GM,115

74LVC Series 5.5 V SMT 2-Channel Analog Multiplexer/Demultiplexer - XSON-6
$ 0.058
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC1G3157GM,115.

IHS

Datasheet22 pages2 years ago
Datasheet25 pages16 years ago

Augswan

Future Electronics

iiiC

Inventory History

3 month trend:
+142%

CAD Models

Download Nexperia 74LVC1G3157GM,115 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.058
$ 0.094
Stock
972,848
898,618
Authorized Distributors
5
5
Case/Package
-
-
-3db Bandwidth
-
-
Propagation Delay
1 ns
1 ns
Turn-On Delay Time
6 ns
6 ns
Turn-Off Delay Time
5 ns
5 ns
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
Max Supply Current
40 µA
4 µA
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
On Resistance (RON)
-
-
Number of Channels
2
1
Number of Bits
-
-

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2007-09-19
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Multiplexer, LVC/LCX/Z Series, 1-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO6
Multiplexer, LVC/LCX/Z Series, 1-Func, 2 Line Input, 1 Line Output, True Output, CMOS, DSO6
NC7SB3257 Series 5.5 V 2:1 Multiplexer/Demultiplexer Bus Switch - SC-70-6

Descriptions

Descriptions of Nexperia 74LVC1G3157GM,115 provided by its distributors.

74LVC Series 5.5 V SMT 2-Channel Analog Multiplexer/Demultiplexer - XSON-6
74Lvc1G3157Gm/Sot886/Xson6 Rohs Compliant: Yes |Nexperia 74LVC1G3157GM,115
Analog Multiplexer/Demultiplexer 2-Channel CMOS 1.65V to 5.5V 6-Pin XSON
10Ω 1 SPDT(SPDT) XSON-6(1x1.5) Analog Switches, Multiplexers ROHS
10 Ohm single-pole double-throw analog switch
Analog Switch/Analog Multiplexer Single 2:1 6-Pin XSON T/R
Single-Ended Multiplexer, 1 Func, 2 Channel, CMOS, PDSO6
1.5ns@ 3.6V,2ns@ 2.7V,1ns@ 5.5V @ -40C~125C,3ns@ 1.95V 1 2 1 1.65V 5.5V 50mA 50mA XSON-6 , 1.45mm*1mm*460¦Ìm
ANALOGUE MUX/DEMUX, 2: 1, -40 TO 125DEG C;
NOW NEXPERIA 74LVC1G3157GM - SIN
IC SWITCH SPDT X 1 10OHM 6XSON

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LVC1G3157GM 115
  • 74LVC1G3157GM115
  • 74LVC1G3157GM@115