Nexperia 74LVC1G17GF

Schmitt Trigger Buffer 1-CH Non-Inverting CMOS 6-Pin XSON
$ 0.463
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC1G17GF.

IHS

Datasheet22 pages7 years ago
Datasheet21 pages16 years ago

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-12-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-06-30
LTD Date2021-12-31

Descriptions

Descriptions of Nexperia 74LVC1G17GF provided by its distributors.

Schmitt Trigger Buffer 1-CH Non-Inverting CMOS 6-Pin XSON
Buffer, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO6
74LVC1G17 - DUAL NON-INVERTING SCHMITT T
IC BUFFER NON-INVERT 5.5V 6XSON
IC, BUFFER, SCHMITT TRIGGER, XSON6; Logic Device Type:Buffer, Schmitt Trigger; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Logic Case Style:XSON; No. of Pins:6; Operating Temperature Range:-40°C to +125°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (18-Jun-2012); Supply Voltage Range:1.65V to 5.5V

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)