Nexperia 74LVC16244AEVK

74LVC16244A; 74LVCH16244A - 16-bit buffer/line driver; 5 V input/output tolerant; 3-state
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC16244AEVK.

Nexperia

Datasheet14 pages7 years ago
Datasheet19 pages8 years ago

IHS

NXP Semiconductors

Alternate Parts

Price @ 1000
$ 1.361
$ 1.361
Stock
177,325
188,348
188,348
Authorized Distributors
0
2
2
Case/Package
-
BGA
BGA
Number of Pins
56
56
56
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
4
4
4
Number of Bits per Element
4
4
4
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
24 mA
-24 mA
-24 mA
Propagation Delay
5.5 ns
4.1 ns
4.1 ns
Min Supply Voltage
1.2 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2003-12-09
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2018-06-30
LTD Date2018-12-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Descriptions

Descriptions of Nexperia 74LVC16244AEVK provided by its distributors.

74LVC16244A; 74LVCH16244A - 16-bit buffer/line driver; 5 V input/output tolerant; 3-state
Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS 56-Pin VFBGA Tray
Bus Driver, LVC/LCX/Z Series, 4-Func, 4-Bit, True Output, CMOS, PBGA56
Buffers & Line Drivers 74LVC16244AEV/VFBGA56/STANDARD
IC BUF NON-INVERT 3.6V 56VFBGA
IC BUFF DVR TRI-ST 16BIT 56VFBGA

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 935271937557