Nexperia 74LV4066D,112

Quad 1-CHANNEL Sgl Pole Sgl Throw Switch PDSO14
$ 0.456
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LV4066D,112.

IHS

Datasheet21 pages3 years ago
Datasheet22 pages13 years ago

TME

NXP Semiconductors

iiiC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.456
$ 0.181
$ 0.181
Stock
366,504
573,635
573,635
Authorized Distributors
2
4
4
Case/Package
SOP
SOIC
SOIC
-3db Bandwidth
-
-
-
Propagation Delay
-
10 ns
10 ns
Turn-On Delay Time
30 ns
16 ns
16 ns
Turn-Off Delay Time
47 ns
16 ns
16 ns
Min Supply Voltage
1 V
2 V
2 V
Max Supply Voltage
6 V
5.5 V
5.5 V
Max Supply Current
40 µA
20 µA
20 µA
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
85 °C
85 °C
On Resistance (RON)
-
-
-
Number of Channels
1
4
4
Number of Bits
-
4
4

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1992-10-01
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

NXP Semiconductors74HCT4016D,112
Surface Mount ROHS3Compliant Obsolete SPST - NO Switch IC 3.5pF 5Ohm 4.5V~5.5V 30ns 44ns
NXP Semiconductors74HCT4066D
Analogue Switch, 4, 95 Ohm, 4.5V To 5.5V, Soic, 14 Rohs Compliant: Yes
NXP Semiconductors74LV139D,112
LV/LV-A/LVX/H SERIES OTHER DECODER/DRIVER INVERTED OUTPUT PDSO16

Descriptions

Descriptions of Nexperia 74LV4066D,112 provided by its distributors.

QUAD 1-CHANNEL SGL POLE SGL THROW SWITCH PDSO14
Analog Switch Quad SPST 14-Pin SO Tube
SPST, 4 Func, 1 Channel, CMOS, PDSO14
NEXPERIA 74LV4066D - SPST, 4 FUN
IC SWITCH SPST-NO X 4 35OHM 14SO
74LV4066D/SO14/STANDARD MARKIN

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74LV4066D,112"
  • 74LV4066D 112
  • 74LV4066D-112
  • 74LV4066D112