Nexperia 74LV4053PW,112

74LV Series 3.3 V CMOS Triple Single Pole Double Throw Analog Switch - TSSOP-16
$ 0.756
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LV4053PW,112.

IHS

Datasheet26 pages13 years ago
Datasheet26 pages13 years ago

NXP Semiconductors

Future Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.756
$ 0.155
$ 0.155
Stock
569,041
920,510
920,510
Authorized Distributors
3
5
5
Case/Package
TSSOP
TSSOP
TSSOP
-3db Bandwidth
-
50 MHz
50 MHz
Propagation Delay
8 ns
12 ns
12 ns
Turn-On Delay Time
97 ns
28 ns
28 ns
Turn-Off Delay Time
70 ns
28 ns
28 ns
Min Supply Voltage
1 V
2 V
2 V
Max Supply Voltage
6 V
5.5 V
5.5 V
Max Supply Current
850 µA
-
-
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
85 °C
85 °C
On Resistance (RON)
-
-
-
Number of Channels
2
2
2
Number of Bits
-
2
2

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1994-08-01
Lifecycle StatusObsolete (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

Analog Switch/Analog Multiplexer Triple 2:1 Automotive 16-Pin TSSOP Rail
Analog Multiplexer/Demultiplexer, 2:1, 3 Circuits, 190ohm, 2V to 12V Supply, TSSOP-16
Texas InstrumentsCD74HC4053PWR
5V, 2:1 (SPDT), 3-channel, analog switch 16-TSSOP -55 to 125
MC74VHC405X Series 3 x 2:1 100 O 6 V Analog Multiplexer/Demultiplexer - TSSOP-16
Texas InstrumentsCD74HC4053PW
5V, 2:1 (SPDT), 3-channel, analog switch 16-TSSOP -55 to 125
Texas InstrumentsCD74HC4053PWRG4
5V, 2:1 (SPDT), 3-channel, analog switch 16-TSSOP -55 to 125

Descriptions

Descriptions of Nexperia 74LV4053PW,112 provided by its distributors.

74LV Series 3.3 V CMOS Triple Single Pole Double Throw Analog Switch - TSSOP-16
Analog Multiplexer Triple 2:1 Automotive 16-Pin TSSOP Tube
TSSOP-16 Analog Switches / Multiplexers ROHS
Single-Ended Multiplexer, 3 Func, 2 Channel, CMOS, PDSO16
IC MUX/DEMUX TRIPLE 2X1 16TSSOP
IC SWITCH SPDTX3 105OHM 16TSSOP
NOW NEXPERIA 74LV4053PW - SINGLE

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LV4053PW 112
  • 74LV4053PW-112
  • 74LV4053PW112