Nexperia 74LV4053BQ,115

74LV Series 3.3 V CMOS Triple Single Pole Double Throw Analog Switch - DHVQFN-16
$ 0.184
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LV4053BQ,115.

IHS

Datasheet26 pages13 years ago
Datasheet26 pages16 years ago

element14 APAC

Inventory History

3 month trend:
-100%

CAD Models

Download Nexperia 74LV4053BQ,115 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2000-11-04
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Analog Multiplexer/Demultiplexer, 2:1, 3 Circuits, 190ohm, 2V to 12V Supply, WSOIC-16
74HC Series 2 to 6 V Analog Multiplexer / Demultiplexer - SOIC-16
Analog Switch/Analog Multiplexer Triple 2:1 Automotive 16-Pin TSSOP Rail
Texas InstrumentsCD74HC4053M96
5V, 2:1 (SPDT), 3-channel, analog switch 16-SOIC -55 to 125
Texas InstrumentsCD74HC4053PWR
5V, 2:1 (SPDT), 3-channel, analog switch 16-TSSOP -55 to 125
Texas InstrumentsCD74HC4053M
5V, 2:1 (SPDT), 3-channel, analog switch 16-SOIC -55 to 125

Descriptions

Descriptions of Nexperia 74LV4053BQ,115 provided by its distributors.

74LV Series 3.3 V CMOS Triple Single Pole Double Throw Analog Switch - DHVQFN-16
Analog Multiplexer Triple 2:1 16-Pin DHVQFN EP T/R
Single-Ended Multiplexer, 3 Func, 2 Channel, CMOS, PDSO16
Analogue Switch, Triple Channel, Spdt, 3, 435 Ohm, 1V To 6V, Qfn, 16 Rohs Compliant: Yes |Nexperia 74LV4053BQ,115
IC MUX/DEMUX TRIPLE 2X1 16DHVQFN
IC SWITCH SPDTX3 105OHM 16DHVQFN
Analog Switch ICs 3.3V 3 2-CHAN ANALOG
NEXPERIA 74LV4053BQ - SINGLE-END
MULTIPLEXERS / DEMULTIPLEXERS;
IC, MUX/DEMUX TRIPLE 2-CH, DHVQFN16; No. of Channels:3Channels; Analogue Switch Type:SPDT; On State Resistance Max:435ohm; Supply Voltage Range:1V to 6V; Analogue Switch Case:QFN; No. of Pins:16Pins; Operating Temperatur

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LV4053BQ 115
  • 74LV4053BQ115