Nexperia 74LV245PW,118

Transceiver, Bidirectional, -40To125Degc Rohs Compliant: Yes |Nexperia 74LV245PW, 118
$ 0.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LV245PW,118.

SHENGYU ELECTRONICS

Datasheet15 pages13 years ago

IHS

Inventory History

3 month trend:
-1.40%

Alternate Parts

Price @ 1000
$ 0.51
$ 0.782
Stock
631,216
492,342
Authorized Distributors
6
4
Case/Package
TSSOP
TSSOP
Number of Pins
20
20
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
Number of Bits per Element
8
8
Low Level Output Current
8 mA
8 mA
High Level Output Current
-16 mA
-16 mA
Propagation Delay
20 ns
14 ns
Min Supply Voltage
1 V
1 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1994-08-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Bus Driver, AHC/VHC/H/U/V Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
6mA 8 4.5V~5.5V 6mA 1 TSSOP-20 Buffer/Driver/Transceiver ROHS
8 24mA 2V~5.5V 24mA 1 TSSOP-20 Buffer/Driver/Transceiver ROHS
8 24mA 2V~5.5V 24mA 1 TSSOP-20 Buffer/Driver/Transceiver ROHS
Bus Transceiver, AHC/VHC/H/U/V Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS Automotive 20-Pin TSSOP-B T/R

Descriptions

Descriptions of Nexperia 74LV245PW,118 provided by its distributors.

Transceiver, Bidirectional, -40To125Degc Rohs Compliant: Yes |Nexperia 74LV245PW,118
Nexperia 74LV245PW - Bus Transceiver, LV/LV-A/LVX/H Series, 1-Func, 8-Bit, True Output, CMOS, TSSOP20
Transceiver, 74LV245, 1 Element, 1 V to 5.5 V, 20 Pins, TSSOP
74LV245 Tape & Reel (TR) 2013 WITH DIRECTION CONTROL logic buffer 16mA 16mA 39ns 6.5mm 3.3V

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74LV245PW,118"
  • 74LV245PW 118
  • 74LV245PW118