Nexperia 74HCT4316D,112

Quad single-pole single-throw analog switch
$ 0.794
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HCT4316D,112.

Nexperia

Datasheet24 pages7 years ago

IHS

SHENGYU ELECTRONICS

Farnell

NXP Semiconductors

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.794
$ 0.334
$ 0.334
Stock
487,903
524,532
524,532
Authorized Distributors
3
6
6
Case/Package
SOP
SOP
SOP
-3db Bandwidth
160 MHz
-
-
Propagation Delay
-
-
-
Turn-On Delay Time
50 ns
50 ns
50 ns
Turn-Off Delay Time
44 ns
44 ns
44 ns
Min Supply Voltage
1 V
1 V
1 V
Max Supply Voltage
5 V
5 V
5 V
Max Supply Current
50 mA
50 mA
50 mA
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
125 °C
On Resistance (RON)
-
-
-
Number of Channels
1
1
1
Number of Bits
-
-
-

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-09-01
Lifecycle StatusEOL (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusWITHDRAWN (Last Updated: 2 years ago)

Related Parts

NXP Semiconductors74HCT4016D,112
Surface Mount ROHS3Compliant Obsolete SPST - NO Switch IC 3.5pF 5Ohm 4.5V~5.5V 30ns 44ns
NXP SemiconductorsN74F157AD,623
Multiplexer, F/FAST Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, PDSO16
NXP SemiconductorsN74F157AD,602
Multiplexer, F/FAST Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, PDSO16
Texas InstrumentsSN74AHCT158NSR
Lead Free ROHS3Compliant DUAL INVERTED Multiplexer 50pF -40C~85C 8mA 8mA 200.686274mg
Texas InstrumentsSN74AHCT157NSR
Lead Free ROHS3Compliant DUAL TRUE Multiplexer 50pF -40C~85C 8mA 8mA 200.686274mg
Texas InstrumentsSN74F253NSR
Dual 1-of-4 Data Selectors/Multiplexers With 3-State Outputs 16-SO 0 to 70

Descriptions

Descriptions of Nexperia 74HCT4316D,112 provided by its distributors.

Quad single-pole single-throw analog switch
ANALOGUE SWITCH, QUAD, SPST, SOIC-16
QUAD 1-CHANNEL SGL POLE SGL THROW SWITCH PDSO16
Analog Switch Quad SPST 16-Pin SO Bulk
SPST, 4 Func, 1 Channel, CMOS, PDSO16
IC SWITCH SPST-NOX4 135OHM 16SO
NOW NEXPERIA 74HCT4316D - SPST,
ANALOGUE SWITCH, QUAD, SPST, SOIC-16; No. of Channels: 4Channels; Analogue Switch Type: SPST - NO; On State Resistance Max: 320ohm; Supply Voltage Range: 4.5V to 5.5V; Analogue Switch Case: SOIC; No. of Pins: 16Pins; Operating

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HCT4316D 112
  • 74HCT4316D-112
  • 74HCT4316D112