Nexperia 74HCT238PW,112

3-to-8 Line Decoder / Demultiplexer, 74HCT, 8 Outputs, 4.5 V to 5.5 V, 16 Pins, TSSOP
$ 0.53
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HCT238PW,112.

SHENGYU ELECTRONICS

Datasheet19 pages13 years ago

IHS

NXP Semiconductors

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.53
$ 0.267
$ 0.267
Stock
527,723
593,188
593,188
Authorized Distributors
2
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
Decoder, Demultiplexer, Demux
Decoder, Demultiplexer, Demux
Decoder, Demultiplexer, Demux
Number of Inputs
3
3
3
Number of Outputs
8
8
8
Number of Circuits
1
1
1
Low Level Output Current
4 mA
4 mA
4 mA
High Level Output Current
-4 mA
-4 mA
-4 mA
Supply Type
Single
Single
Single
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
-
-
-

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1993-01-01
Lifecycle StatusEOL (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusWITHDRAWN (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsSN74HCT138PW
TEXAS INSTRUMENTS SN74HCT138PWLOGIC, DECODER/DEMUX 3-8LINE, 16TSSOP
Texas InstrumentsSN74HCT138PWR
3-Line To 8-Line Decoders/Demultiplexers 16-TSSOP -40 to 85
Texas InstrumentsCD74HCT238PW
IC DECODER/DEMUX 1X3:8 16TSSOP / Decoder/Demultiplexer 1 x 3:8 16-TSSOP
4mA 4.5V~5.5V 4mA TSSOP-16 Signal Switches / Encoders & Decoders / Multiplexers ROHS
Decoder/Demultiplexer Single 3-to-8 16-Pin TSSOP Rail
4.8mA 4.5V~5.5V 4.8mA TSSOP-16 Signal Switches / Encoders & Decoders / Multiplexers ROHS

Descriptions

Descriptions of Nexperia 74HCT238PW,112 provided by its distributors.

3-to-8 Line Decoder / Demultiplexer, 74HCT, 8 Outputs, 4.5 V to 5.5 V, 16 Pins, TSSOP
Decoder/Demultiplexer Single 3-to-8 16-Pin TSSOP Tube
3-LINE TO 8-LINE DECODER, HCT Series, True Output, CMOS, PDSO16
Encoders, Decoders, Multiplexers & Demultiplexers 3-TO-8 DECOD/DEMUX
IC 3-8 LINE DECOD/DEMUX 16-TSSOP
NEXPERIA 74HCT238PW - DECODER/DR
DECODER/DEMULTIPLEXER SGL 16PI
Logic Family / Base Number:74Hct238; Logic Type:decoder / Demultiplexer; No. Of Outputs:8Outputs; Logic Case Style:tssop; No. Of Pins:16Pins; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic Ic Family:74Hct; Product Range:- Rohs Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74HCT238PW,112"
  • 74HCT238PW 112
  • 74HCT238PW 112.
  • 74HCT238PW-112
  • 74HCT238PW112