Nexperia 74HC4514D,653

74HC Series 6 V Surface Mount BCD to 7-Segment Latch/Decoder/Driver - SOIC-24
$ 0.967
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC4514D,653.

SHENGYU ELECTRONICS

Datasheet19 pages8 years ago

IHS

Nexperia

Newark

Farnell

CAD Models

Download Nexperia 74HC4514D,653 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.967
$ 2.506
Stock
533,001
231,390
Authorized Distributors
1
4
Case/Package
SOP
SOIC
Number of Pins
24
24
Logic Function
Decoder, Demultiplexer, Demux, Latch
Decoder, Demultiplexer
Number of Inputs
4
4
Number of Outputs
16
16
Number of Circuits
1
-
Low Level Output Current
7.8 mA
5.2 mA
High Level Output Current
-7.8 mA
-5.2 mA
Supply Type
Single
Single
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V
Number of Channels
-
1

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1993-11-01
Lifecycle StatusEOL (Last Updated: 2 years ago)
LTB Date2022-12-31
LTD Date2023-06-30
Manufacturer Lifecycle StatusWITHDRAWN (Last Updated: 2 years ago)

Descriptions

Descriptions of Nexperia 74HC4514D,653 provided by its distributors.

74HC Series 6 V Surface Mount BCD to 7-Segment Latch/Decoder/Driver - SOIC-24
Encoders, Decoders, Multiplexers & Demultiplexers 4-16 DECODER/MUX W/LATCHES
4-to-16 line decoder/demultiplexer with input latches
5.2mA 2V~6V 5.2mA SOP-24-300mil Signal Switches / Encoders & Decoders / Multiplexers ROHS
HC/UH e4 74HC4514 1x 4:16 decoder circuit 69ns 5V 2.65mm 5.2mA 5.2mA
Latch/Decoder/Demultiplexer Single 4-to-16 Automotive 24-Pin SO T/R
4-LINE TO 16-LINE DECODER, HC/UH Series, True Output, CMOS, PDSO24
NEXPERIA 74HC4514D - DECODER/DRI
IC DECODER/DEMUX 1 X 4:16 24-SO
IC DECODR/DEMUX 4-16 LINE 24SOIC
BIPOLAR JUNCTION TRANSISTOR ARRAYS - BJT;
Decoder/Demultiplexer, 4-16 Line, Soic24; Logic Family/Base Number:74Hc4514; Logic Type:4-To-16 Line Decoder/Demultiplexer; No. Of Outputs:16Outputs; Logic Case Style:Soic; No. Of Pins:24Pins; Supply Voltage Min:2V; Supply Rohs Compliant: Yes |Nexperia 74HC4514D,653

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74HC4514D,653"
  • 74HC4514D 653
  • 74HC4514D,653.
  • 74HC4514D653