Nexperia 74HC4316D,652

74HC Series 10 V Surface Mount High Speed Quad Bilateral Switches - SOIC-16
$ 0.513
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC4316D,652.

Newark

Datasheet15 pages28 years ago

Nexperia

TME

Future Electronics

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nexperia 74HC4316D,652 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.513
$ 0.337
$ 0.337
Stock
270,533
307,194
307,194
Authorized Distributors
2
3
3
Case/Package
SOP
SOIC
SOIC
-3db Bandwidth
-
-
-
Propagation Delay
-
-
-
Turn-On Delay Time
35 ns
47 ns
47 ns
Turn-Off Delay Time
37 ns
47 ns
47 ns
Min Supply Voltage
1 V
2 V
2 V
Max Supply Voltage
5 V
6 V
6 V
Max Supply Current
50 mA
16 µA
16 µA
Min Operating Temperature
-40 °C
-55 °C
-55 °C
Max Operating Temperature
125 °C
125 °C
125 °C
On Resistance (RON)
-
-
-
Number of Channels
1
4
4
Number of Bits
-
4
4

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-09-01
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

NXP Semiconductors74HC4016D
QUAD SINGLE-POLE SINGLE-THROW ANALOG SWITCH SPST, 4 Func, 1 Channel, CMOS, PDSO14
NXP SemiconductorsHEC4066BT,118
Surface Mount ROHS3Compliant Obsolete SPST - NC Switch IC 7.5pF 5Ohm 3V~15V -40C~125C TA
NXP Semiconductors74HCT4016D,112
Surface Mount ROHS3Compliant Obsolete SPST - NO Switch IC 3.5pF 5Ohm 4.5V~5.5V 30ns 44ns

Descriptions

Descriptions of Nexperia 74HC4316D,652 provided by its distributors.

74HC Series 10 V Surface Mount High Speed Quad Bilateral Switches - SOIC-16
Quad single-pole single-throw analog switch
QUAD 1-CHANNEL SGL POLE SGL THROW SWITCH PDSO16
Analog Switch ICs QUAD BILATERL SWITCH
Analog Switch Quad SPST 16-Pin SO Bulk
SPST, 4 Func, 1 Channel, CMOS, PDSO16
NEXPERIA 74HC4316D - SPST, 4 FUN
IC SWITCH SPST-NOX4 135OHM 16SO
No. Of Channels:4Channels; Analog Switch Type:Spst-No; On State Resistance Max:320Ohm; Supply Voltage Range:2V To 10V; Analog Switch Case:Soic; No. Of Pins:16Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C Rohs Compliant: Yes |Nexperia 74HC4316D,652.

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74HC4316D,652"
  • 74HC4316D 652
  • 74HC4316D,652.
  • 74HC4316D-652
  • 74HC4316D652